Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters > VBT1-S12-S5-SMT-TR

All prices are in Canadian dollars.
Digi-Key Part Number102-1401-6-ND
Price BreakUnit PriceExtended Price
15.210005.21
55.1420025.71
105.0700050.70
254.92520123.13
504.78040239.02
1004.63530463.53
2504.490521,122.63
Quantity Available Digi-Key Stock: 1,351
Can ship immediately
Manufacturer

Manufacturer Part Number

VBT1-S12-S5-SMT-TR

DescriptionCONVERTER DC/DC 5V OUT 1W
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CONVERTER DC/DC 5V OUT 1W | VBT1-S12-S5-SMT-TR | 102-1401-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VBT1-SMT Series
Product Photos VBT1-SMT12 SERIES
Product Training Modules Low Power DC-DC Converters
RoHS Information VBT1-S12-S12-SMT Cert of Compliance
3D Model VBT1-S12-S5-SMT
Other Drawings VBT1-SMT Series Side
VBT1-SMT Series Top
Standard Package1
CategoryPower Supplies - Board Mount
FamilyDC DC Converters
SeriesVBT1-SMT
PackagingDigi-Reel®
TypeIsolated Module
Number of Outputs1
Voltage - Input (Min)10.8V
Voltage - Input (Max)13.2V
Voltage - Output 15V
Voltage - Output 2-
Voltage - Output 3-
Current - Output (Max)200mA
Power (Watts) - Manufacture Series1W
Voltage - Isolation1kV (1000V)
FeaturesSCP
Mounting TypeSurface Mount
Package / Case8-SMD
Size / Dimension0.50" L x 0.30" W x 0.25" H (12.7mm x 7.5mm x 6.3mm)
Operating Temperature-40°C ~ 85°C
Efficiency69%
Power (Watts) - Max1W
Catalog Page2685 (CA2011 PDF)
Other Names102-1401-6

8:11:02 5/18/2013 - Help With This Screen