Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters > VBSD1-S24-S5-SIP

All prices are in Canadian dollars.
Digi-Key Part Number102-1368-ND
Price BreakUnit PriceExtended Price
15.530005.53
55.4440027.22
255.20840130.21
505.05060252.53
1004.89270489.27
2504.734881,183.72
5004.419222,209.61
Quantity Available Digi-Key Stock: 2,568
Can ship immediately
Manufacturer

Manufacturer Part Number

VBSD1-S24-S5-SIP

DescriptionCONVERTER DC/DC 5V OUT 1W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONVERTER DC/DC 5V OUT 1W | VBSD1-S24-S5-SIP | 102-1368-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VBSD1-SIP Series
Product Photos VBSD1-SIP Series
Product Training Modules Low Power DC-DC Converters
RoHS Information VBSD1-S24-S5-SIP Cert of Compliance
3D Model VBSD1-S24-S5-SIP
Other Drawings VBSD1 Series SIP Bottom
VBSD1 Series SIP Side
Standard Package25
CategoryPower Supplies - Board Mount
FamilyDC DC Converters
SeriesVBSD1-SIP
Packaging-
TypeIsolated Module
Number of Outputs1
Voltage - Input (Min)21.6V
Voltage - Input (Max)26.4V
Voltage - Output 15V
Voltage - Output 2-
Voltage - Output 3-
Current - Output (Max)200mA
Power (Watts) - Manufacture Series1W
Voltage - Isolation1kV (1000V)
FeaturesSCP
Mounting TypeThrough Hole
Package / Case4-SIP Module
Size / Dimension0.46" L x 0.23" W x 0.39" H (11.7mm x 6.0mm x 10.0mm)
Operating Temperature-40°C ~ 85°C
Efficiency79%
Power (Watts) - Max1W
Catalog Page2684 (CA2011 PDF)
Other Names102-1368
656-90030R
VBSD1S24S5SIP

1:11:01 6/19/2013 - Help With This Screen