Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters > VAT1-S24-D12-SMT-TR

All prices are in Canadian dollars.
Digi-Key Part Number102-1392-2-ND
Price BreakUnit PriceExtended Price
5004.683462,341.73
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

VAT1-S24-D12-SMT-TR

DescriptionCONVERTER DC/DC +/-12V OUT 1W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONVERTER DC/DC +/-12V OUT 1W | VAT1-S24-D12-SMT-TR | 102-1392-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VAT1-SMT Series
Product Photos VAT1-SMT
Product Training Modules Low Power DC-DC Converters
RoHS Information VAT1-S24-D12-SMT Cert of Compliance
3D Model VAT1-S24-D12-SMT
Other Drawings VAT1-SMT Series Side
VAT1-SMT Series Top
Standard Package500
CategoryPower Supplies - Board Mount
FamilyDC DC Converters
SeriesVAT1-SMT
PackagingTape & Reel (TR)
TypeIsolated Module
Number of Outputs2
Voltage - Input (Min)21.6V
Voltage - Input (Max)26.4V
Voltage - Output 112V
Voltage - Output 2-12V
Voltage - Output 3-
Current - Output (Max)42mA, 42mA
Power (Watts) - Manufacture Series1W
Voltage - Isolation1kV (1000V)
FeaturesSCP
Mounting TypeSurface Mount
Package / Case10-SMD Module
Size / Dimension0.60" L x 0.30" W x 0.25" H (15.2mm x 7.6mm x 6.4mm)
Operating Temperature-40°C ~ 85°C
Efficiency76%
Power (Watts) - Max1W
Catalog Page2686 (CA2011 PDF)
Other Names102-1392-2
VAT1-S24-D12-SMT
VAT1S24D12SMTTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
102-1392-1-NDVAT1-S24-D12-SMT-TRCut Tape (CT)2,405 - Immediate6.020001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:03:47 5/21/2013 - Help With This Screen