Keywords:





Product Index > Sensors, Transducers > Vibration Sensors > V25W

All prices are in Canadian dollars.
Digi-Key Part NumberV25W-ND
Price BreakUnit PriceExtended Price
195.6600095.66
Quantity Available Digi-Key Stock: 65
Can ship immediately
Manufacturer

Manufacturer Part Number

V25W

DescriptionPIEZOELECTRIC ENERGY HARVESTER
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
PIEZOELECTRIC ENERGY HARVESTER | V25W | V25W-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Volture
Product Photos V25W
Product Training Modules Volture
EHE004 Piezoelectric Energy Harvesting Conditioning Circuit
Standard Package1
CategorySensors, Transducers
FamilyVibration Sensors
SeriesVolture™
Sensor TypeAcceleration
Sensing Range60Hz ~ 140Hz
Sensitivity-
Output TypeAnalog
Power - Rated-
Operating Temperature-40°C ~ 90°C
FeaturesPiezoelectric Vibration Energy Harvesting, Hermetically Sealed
Package / CaseCantilever Piezo Film (Wafer)
Mounting TypeThrough Hole
TerminationPC Pins
Associated ProductVR001-ND - VIBRATION DATA LOGGER

10:20:47 5/21/2013 - Help With This Screen