Keywords:





Product Index > RF/IF and RFID > RF Amplifiers > UPC2712TB-E3-A

All prices are in Canadian dollars.
Digi-Key Part NumberUPC2712TB-ADKR-ND
Price BreakUnit PriceExtended Price
11.660001.66
101.4870014.87
1001.18070118.07
2501.02764256.91
5000.91832459.16
1,0000.72154721.54
Quantity Available Digi-Key Stock: 6,420
Can ship immediately
Manufacturer

Manufacturer Part Number

UPC2712TB-E3-A

DescriptionMMIC AMP 2.6GHZ SOT363
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
MMIC AMP 2.6GHZ SOT363 | UPC2712TB-E3-A | UPC2712TB-ADKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UPC2711TB/12TB
RF Wireless Brochure
Product Photos SOT-363 PKG
Standard Package1
CategoryRF/IF and RFID
FamilyRF Amplifiers
Series-
PackagingDigi-Reel®
Frequency2.2GHz ~ 2.6GHz
P1dB-
Gain11dB ~ 16.5dB
Noise Figure4.5dB ~ 6dB
RF TypeCellular, DBS, PCS
Voltage - Supply4.5 V ~ 5.5 V
Current - Supply9mA ~ 15mA
Test Frequency-
Package / Case6-TSSOP, SC-88, SOT-363
Catalog Page611 (CA2011 PDF)
Other NamesUPC2712TB-ADKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
UPC2712TB-ATR-NDUPC2712TB-E3-ATape & Reel (TR)6,000 - Immediate0.612223,000
UPC2712TB-ACT-NDUPC2712TB-E3-ACut Tape (CT)6,420 - Immediate1.660001
UPC2712TB-A-NDUPC2712TB-ABulk120 - Immediate1.760001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:08:09 5/25/2013 - Help With This Screen