Keywords:





Product Index > Capacitors > Ceramic Capacitors > UMK105B7102KV-F

All prices are in Canadian dollars.
Digi-Key Part Number587-1220-6-ND
Price BreakUnit PriceExtended Price
10.110000.11
100.015000.15
500.008600.43
1000.007200.72
2500.005921.48
5000.005062.53
1,0000.003943.94
5,0000.0032816.40
Quantity Available Digi-Key Stock: 144,632
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK105B7102KV-F

DescriptionCAP CER 1000PF 50V 10% X7R 0402
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CAP CER 1000PF 50V 10% X7R 0402 | UMK105B7102KV-F | 587-1220-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Multilayer Ceramic Capacitors
UMK105B7102KV-F
Product Photos 0402 (MK105)
Product Change Notification X5R, X7R Part Number Change
Catalog Drawings xMK Series_0402
Standard Package1
CategoryCapacitors
FamilyCeramic Capacitors
SeriesM
PackagingDigi-Reel®
Capacitance1000pF
Voltage - Rated50V
Tolerance±10%
Temperature CoefficientX7R
Mounting TypeSurface Mount, MLCC
Operating Temperature-55°C ~ 125°C
ApplicationsGeneral Purpose
Ratings-
Package / Case0402 (1005 Metric)
Size / Dimension0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)-
Thickness (Max)0.022" (0.55mm)
Lead Spacing-
Features-
Lead Style-
Catalog Page1960 (CA2011 PDF)
Other Names587-1220-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-1220-2-NDUMK105B7102KV-FTape & Reel (TR)130,000 - Immediate0.0027610,000
587-1220-1-NDUMK105B7102KV-FCut Tape (CT)144,632 - Immediate0.110001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:59:18 5/18/2013 - Help With This Screen