Keywords:





Product Index > Integrated Circuits (ICs) > Interface - CODECs > UDA1341TS/N1,518

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in Canadian dollars.
Digi-Key Part Number954-UDA1341TS/N1518-CHP
Price BreakUnit PriceExtended Price
1,0003.319743,319.74
2,0003.153766,307.51
5,0003.1089615,544.82
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 33,000
Can ship immediately
Manufacturer

Manufacturer Part Number

UDA1341TS/N1,518

DescriptionIC AUDIO CODEC 20BIT 28SSOP
Lead Free Status / RoHS StatusLead free / Request inventory verification
 

QuantityItem Number Customer Reference
IC AUDIO CODEC 20BIT 28SSOP | UDA1341TS/N1,518 | 954-UDA1341TS/N1518-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UDA1341TS
Product Photos 28-SSOP,SOT341-1
Standard Package1,000
CategoryIntegrated Circuits (ICs)
FamilyInterface - CODECs
Series-
PackagingTape & Reel (TR)
TypeStereo Audio
Data InterfaceSerial
Resolution (Bits)20 b
Number of ADCs / DACs4 / 2
Sigma DeltaYes
S/N Ratio, ADCs / DACs (db) Typ100 / 100
Dynamic Range, ADCs / DACs (db) Typ-
Voltage - Supply, Analog2.4 V ~ 3.6 V
Voltage - Supply, Digital2.4 V ~ 3.6 V
Operating Temperature-20°C ~ 85°C
Mounting TypeSurface Mount
Package / Case28-SSOP (0.209", 5.30mm Width)
Supplier Device Package28-SSOP
Other NamesUDA1341TSN1518
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-1154-5-NDUDA1341TS/N1,512Tube466 - Immediate7.380001

23:52:36 5/19/2013 - Help With This Screen