


UA78M33CKCS | |
|---|---|
DigiKey Part Number | 296-21633-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78M33CKCS |
Description | IC REG LINEAR 3.3V 500MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M33CKCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.55000 | $6.55 |
| 10 | $4.95600 | $49.56 |
| 50 | $4.31740 | $215.87 |
| 100 | $4.11980 | $411.98 |
| 250 | $3.91104 | $977.76 |
| 500 | $3.78522 | $1,892.61 |
| 1,000 | $3.68164 | $3,681.64 |
| 2,500 | $3.57233 | $8,930.83 |







