Keywords:





Product Index > Capacitors > Trimmers, Variable Capacitors > TZY2R250A001R00

All prices are in Canadian dollars.
Digi-Key Part Number490-2004-1-ND
Price BreakUnit PriceExtended Price
11.290001.29
101.0730010.73
500.8682043.41
1000.6854068.54
2500.57112142.78
5000.51404257.02
1,0000.46835468.35
Quantity Available Digi-Key Stock: 2,551
Can ship immediately
Manufacturer

Manufacturer Part Number

TZY2R250A001R00

DescriptionCAP TRIMMER 5.5-25PF 25V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP TRIMMER 5.5-25PF 25V SMD | TZY2R250A001R00 | 490-2004-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Ceramic Trimmer Caps Part Numbering
Product Photos TZY2R250A001R00
Catalog Drawings TZY2 Series Top
TZY2 Series Side 1
TZY2 Series Bottom
TZY2 Series Side 2
TZY2 Series Footprint
Standard Package1
CategoryCapacitors
FamilyTrimmers, Variable Capacitors
SeriesTZY2
PackagingCut Tape (CT)
Capacitance Range5.5 ~ 25pF
Adjustment TypeTop Adjustment
Voltage - Rated25V
Size / DimensionRectangular - 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)0.049" (1.25mm)
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Catalog Page1996 (CA2011 PDF)
Other Names490-2004-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-2004-2-NDTZY2R250A001R00Tape & Reel (TR)2,000 - Immediate0.331272,000
490-2004-6-NDTZY2R250A001R00Digi-Reel®2,551 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:53:05 6/19/2013 - Help With This Screen