Keywords:





Product Index > Capacitors > Trimmers, Variable Capacitors > TZC3Z030A310R00

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number490-1999-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

TZC3Z030A310R00

DescriptionCAP TRIMMER 1.4-3PF 100V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
Call
CAP TRIMMER 1.4-3PF 100V SMD | TZC3Z030A310R00 | 490-1999-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Ceramic Trimmer Caps Part Numbering
Product Photos TZC3Z030A310R00
Catalog Drawings TZC3xxx0A310R00 Side
TZC3xxx0A310R00 Top
TZC3xxx0A310R00 Bottom
Standard Package1
CategoryCapacitors
FamilyTrimmers, Variable Capacitors
SeriesTZC3
PackagingDigi-Reel®
Capacitance Range1.4 ~ 3pF
Adjustment TypeTop Adjustment
Voltage - Rated100V
Size / DimensionRectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)0.067" (1.70mm)
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Catalog Page1996 (CA2011 PDF)
Other Names490-1999-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-1999-2-NDTZC3Z030A310R00Tape & Reel (TR)1,000 - Immediate0.316201,000
Non-Stock
490-1999-1-NDTZC3Z030A310R00Cut Tape (CT)777 - Immediate1.150001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:22:37 5/20/2013 - Help With This Screen