Keywords:





Product Index > Capacitors > Trimmers, Variable Capacitors > TZC3Z030A310R00

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number490-1999-1-ND
Price BreakUnit PriceExtended Price
11.180001.18
100.982009.82
500.7936039.68
1000.7206072.06
2500.62660156.65
5000.58484292.42
Quantity Available Digi-Key Stock: 777
Can ship immediately
Manufacturer

Manufacturer Part Number

TZC3Z030A310R00

DescriptionCAP TRIMMER 1.4-3PF 100V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP TRIMMER 1.4-3PF 100V SMD | TZC3Z030A310R00 | 490-1999-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Ceramic Trimmer Caps Part Numbering
Product Photos TZC3Z030A310R00
Catalog Drawings TZC3xxx0A310R00 Side
TZC3xxx0A310R00 Top
TZC3xxx0A310R00 Bottom
Standard Package1
CategoryCapacitors
FamilyTrimmers, Variable Capacitors
SeriesTZC3
PackagingCut Tape (CT)
Capacitance Range1.4 ~ 3pF
Adjustment TypeTop Adjustment
Voltage - Rated100V
Size / DimensionRectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)0.067" (1.70mm)
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Catalog Page1996 (CA2011 PDF)
Other Names490-1999-1

22:41:10 6/19/2013 - Help With This Screen