Add To Favorites
Product Overview
Digi-Key Part Number 296-21528-1-ND
Quantity Available 9,843
Can ship immediately

Factory Stock ?: 1,938
Manufacturer

Manufacturer Part Number

TXB0108RGYR

Description IC 8-BIT TRNSLTR 15KV ESD 20VQFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-VQFN (3.5x4.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21528-1

18:24:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.12000 3.12
10 2.81000 28.10
100 2.25760 225.76
500 1.85484 927.42
1,000 1.53689 1,536.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21528-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 1.28631
  • Digi-Reel® ? : 296-21528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,093 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TXB0108RGYRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.28631
Send Feedback