Keywords:





Product Index > Prototyping Products > Solderless Breadboards > TW-E41-102B

All prices are in Canadian dollars.
Digi-Key Part Number438-1047-ND
Price BreakUnit PriceExtended Price
122.7100022.71
1020.18800201.88
5017.66460883.23
10017.033601,703.36
Quantity Available Digi-Key Stock: 41
Can ship immediately
Manufacturer

Manufacturer Part Number

TW-E41-102B

DescriptionBREADBOARD W/70PC WIRE/GND POST
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BREADBOARD W/70PC WIRE/GND POST | TW-E41-102B | 438-1047-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos TW-E41-102B
Catalog Drawings TW-E41-102B
Standard Package1
CategoryPrototyping Products
FamilySolderless Breadboards
Series-
TypeAssembly (On Frame)
Number of Terminal Strips1
Number of Distribution Buses2
Number of Tie Points (Total)830
Number of 5-Tie Point Terminals126
Number of Binding Posts3
DIP Capacity-
Size / Dimension6.50" x 2.14" (165.1mm x 54.4mm)
Includes3 Binding Posts, 70pc Wire Kit
Wire Gauge22 AWG
Catalog Page2519 (CA2011 PDF)
Other Names438-1047
TWE41102B

9:25:50 5/25/2013 - Help With This Screen