TTL-232R-3V3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTL-232R-3V3

DigiKey Part Number
768-1015-ND
Manufacturer
Manufacturer Product Number
TTL-232R-3V3
Description
CABLE USB EMBD UART 3.3V .1"HDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Usage
Convert From (Adapter End)
USB-A (USB TYPE-A), Plug
Convert To (Adapter End)
Rectangular Connector, Female Sockets, 6 pos, 0.1"
Length
5.90' (1.80m)
Shielding
Unshielded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$34.76000$34.76
10$33.27400$332.74
50$31.78440$1,589.22
100$30.67430$3,067.43
250$30.12652$7,531.63
Manufacturers Standard Package