Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Photo Detectors - Remote Receiver > TSOP85238TR

All prices are in Canadian dollars.
Digi-Key Part Number751-1391-6-ND
Price BreakUnit PriceExtended Price
12.750002.75
102.3610023.61
252.1252053.13
1001.92850192.85
2501.73168432.92
5001.49556747.78
1,0001.259421,259.42
Quantity Available Digi-Key Stock: 5,067
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP85238TR

DescriptionIC IR RCVR MOD 38KHZ 2DOME SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC IR RCVR MOD 38KHZ 2DOME SMD | TSOP85238TR | 751-1391-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSOP852../TSOP854..
Product Photos TSOP85238TR
Product Training Modules Remote Control Infrared Receivers
Standard Package1
CategorySensors, Transducers
FamilyOptical Sensors - Photo Detectors - Remote Receiver
Series-
Sensing Distance35m
B.P.F. Center Frequency38.0kHz
Voltage - Supply2.7 V ~ 5.5 V
Current - Supply1.6mA
OrientationTop View
Mounting TypeSurface Mount
Catalog Page2810 (CA2011 PDF)
Other Names751-1391-6
751-1445-6
751-1445-6-ND
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1391-2-NDTSOP85238TRTape & Reel (TR)2,500 - Immediate1.062632,500
751-1391-1-NDTSOP85238TRCut Tape (CT)5,067 - Immediate2.750001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:11:50 5/20/2013 - Help With This Screen