
TSOP32156 | |
|---|---|
DigiKey Part Number | TSOP32156-ND |
Manufacturer | |
Manufacturer Product Number | TSOP32156 |
Description | SENSOR REMOTE REC 56.0KHZ 45M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 5 | $1.24600 | $6.23 |
| 10 | $1.18200 | $11.82 |
| 25 | $1.10640 | $27.66 |
| 90 | $1.01456 | $91.31 |
| 180 | $0.97061 | $174.71 |
| 540 | $0.90865 | $490.67 |
| 1,080 | $0.87370 | $943.60 |
| 5,040 | $0.80615 | $4,063.00 |


