Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > TSL27711FN

All prices are in Canadian dollars.
Digi-Key Part NumberTSL27711-FNDKR-ND
Price BreakUnit PriceExtended Price
12.610002.61
252.0192050.48
1001.83210183.21
2501.64512411.28
5001.42078710.39
1,0001.196441,196.44
Quantity Available Digi-Key Stock: 2,016
Can ship immediately
Manufacturer

AMS-TAOS USA Inc

Manufacturer Part Number

TSL27711FN

DescriptionIC PROXIMITY DETECTOR 6-DFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC PROXIMITY DETECTOR 6-DFN | TSL27711FN | TSL27711-FNDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSL2771
Product Photos TSL2771xFN
Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance18" (45.72cm)
Sensor TypeProximity, Infrared
Sensing ObjectNon-Metallic
Response Frequency400kHz
Material - Body-
Shielding-
Voltage - Supply2.6 V ~ 3.6 V
Output TypeDigital, Open Drain
Terminal Type2-Wire
Package / Case6-DFN
Other NamesTSL27711-FNDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TSL27711-FNTR-NDTSL27711FNTape & Reel (TR)01.009503,500
TSL27711-FNCT-NDTSL27711FNCut Tape (CT)2,016 - Immediate2.610001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:05:35 5/22/2013 - Help With This Screen