
TPS65563ARGTR | |
|---|---|
DigiKey Part Number | 296-23687-2-ND - Tape & Reel (TR) 296-23687-1-ND - Cut Tape (CT) 296-23687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65563ARGTR |
Description | IC PHOT FLSH CHRG/IGBT DVR 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65563ARGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 2mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73400 | $5,202.00 |
| 6,000 | $1.69914 | $10,194.84 |
| 9,000 | $1.68169 | $15,135.21 |


