Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > TMD26713

All prices are in Canadian dollars.
Digi-Key Part NumberTMD26713-TDKR-ND
Price BreakUnit PriceExtended Price
12.750002.75
102.3570023.57
252.1220053.05
1001.92520192.52
2501.72872432.18
5001.49300746.50
1,0001.257261,257.26
Quantity Available Digi-Key Stock: 2,433
Can ship immediately
Manufacturer

AMS-TAOS USA Inc

Manufacturer Part Number

TMD26713

DescriptionIC PROXIMITY DETECTOR DGTL 8-MOD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC PROXIMITY DETECTOR DGTL 8-MOD | TMD26713 | TMD26713-TDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TMD2671
Analog IC Sensor Portfolio
Product Photos TMD2
Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance3.937" (100mm)
Sensor TypeProximity, Infrared
Sensing ObjectNon-Metallic
Response Frequency400kHz
Material - Body-
Shielding-
Voltage - Supply2.6 V ~ 3.6 V
Output TypeDigital, Open Drain
Terminal Type2-Wire
Package / CaseModule
Other NamesTMD26713-TDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TMD26713-TTR-NDTMD26713Tape & Reel (TR)01.060812,500
TMD26713-TCT-NDTMD26713Cut Tape (CT)2,433 - Immediate2.750001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:31:05 6/19/2013 - Help With This Screen