Keywords:





Product Index > Integrated Circuits (ICs) > Interface - CODECs > TLV320AIC3106IZQER

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number296-21655-1-ND
Price BreakUnit PriceExtended Price
16.370006.37
105.7120057.12
255.13600128.40
1002.98870298.87
2502.93332733.33
5002.877961,438.98
7502.822632,116.97
Quantity Available Digi-Key Stock: 3,548
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV320AIC3106IZQER

DescriptionIC STEREO AUDIO CODEC LP 80-BGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC STEREO AUDIO CODEC LP 80-BGA | TLV320AIC3106IZQER | 296-21655-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TLV320AIC3106
Product Photos ZQE-80-BGA Pkg
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - CODECs
Series-
PackagingCut Tape (CT)
TypeStereo Audio
Data InterfacePCM Audio Interface
Resolution (Bits)24 b
Number of ADCs / DACs2 / 2
Sigma DeltaYes
S/N Ratio, ADCs / DACs (db) Typ92 / 102
Dynamic Range, ADCs / DACs (db) Typ91 / 92
Voltage - Supply, Analog2.7 V ~ 3.6 V
Voltage - Supply, Digital1.65 V ~ 1.95 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case80-VFBGA
Supplier Device Package80-BGA MICROSTAR JUNIOR (5x5)
For Use With296-31035-ND - TLV320AIC3106EVM-K
Other Names296-21655-1

9:59:45 5/21/2013 - Help With This Screen