TLA-6T127LF-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 25,955
Unit Price: $1.10000
Datasheet

Similar


TDK Corporation
In Stock: 20,941
Unit Price: $1.88000
Datasheet
TLA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLA Series
TLA-6T127LF-T

TLA-6T127LF-T

DigiKey Part Number
445-6788-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLA-6T127LF-T
Description
TRANSFORMER LAN 10/100 TX POE
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
LAN 10/100 Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.457" L x 0.268" W (11.60mm x 6.80mm)
Height - Seated (Max)
0.232" (5.90mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types