Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference > TL431AIDBZR,215

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in Canadian dollars.
Digi-Key Part Number954-TL431AIDBZR215-CHP
Price BreakUnit PriceExtended Price
3,0000.07871236.14
6,0000.07434446.04
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431AIDBZR,215

DescriptionIC VREF SHUNT PREC ADJ SOT-23-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC VREF SHUNT PREC ADJ SOT-23-3 | TL431AIDBZR,215 | 954-TL431AIDBZR215-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL431 Family Datasheet
TL(VH)431, NX1117 Brochure
Product Photos SOT-23
Featured Product TL431 and TLVH431 Shunt Regulators
Standard Package3,000
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Reference
Series-
PackagingTape & Reel (TR)
Reference TypeShunt, Adjustable, Precision
Voltage - Output2.495 V ~ 36 V
Tolerance±1%
Temperature Coefficient-
Voltage - Input2.495 V ~ 36 V
Number of Channels1
Current - Cathode600µA
Current - Quiescent-
Current - Output100mA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageTO-236AB
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-4891-6-NDTL431AIDBZR,215Digi-Reel®5,805 - ImmediateCalculate1
568-4891-1-NDTL431AIDBZR,215Cut Tape (CT)5,805 - Immediate0.540001

6:01:37 5/23/2013 - Help With This Screen