Keywords:





Product Index > Optoelectronics > LED Lighting - White > TL19W01-LH2(T32

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part NumberTL19W01-LH2(T32DKR-ND
Price BreakUnit PriceExtended Price
14.390004.39
103.9470039.47
253.5816089.54
1003.21610321.61
2502.92376730.94
5002.558281,279.14
Quantity Available Digi-Key Stock: 1,909
Can ship immediately
Manufacturer

Manufacturer Part Number

TL19W01-LH2(T32

DescriptionLED WHITE DIFF 80LM 3000K SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
LED WHITE DIFF 80LM 3000K SMD | TL19W01-LH2(T32 | TL19W01-LH2(T32DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL19W01-LH2(T32
Product Photos TL19W01
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - White
Series-
PackagingDigi-Reel®
CCT (K)3000K
Flux @ 25°C, Current - Test80 lm
Lumens/Watt @ Current - Test81 lm/W
Current - Test300mA
Voltage - Forward (Vf) Typ3.3V
CRI (Color Rendering Index)*
Current - Max350mA
Lumens @ Current - Max88 lm
Voltage - Forward @ Max Current*
Viewing Angle130°
Mounting TypeSurface Mount
Package / Case2-PLCC
Flux @ 85°C, Current - Test*
Thermal Resistance of Package*
Other NamesTL19W01-LH2(T32DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TL19W01-LH2(T32TR-NDTL19W01-LH2(T32Tape & Reel (TR)1,000 - Immediate2.046631,000
Non-Stock
TL19W01-LH2(T32CT-NDTL19W01-LH2(T32Cut Tape (CT)1,909 - Immediate4.390001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:16:43 6/20/2013 - Help With This Screen