Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > TL-W5MC1

All prices are in Canadian dollars.
Digi-Key Part NumberZ1086-ND
Price BreakUnit PriceExtended Price
181.3400081.34
1071.17000711.70
5061.003003,050.15
10058.969505,896.95
25056.9360814,234.02
50055.9193627,959.68
1,00051.8525151,852.51
2,50050.83579127,089.48
Quantity Available Digi-Key Stock: 217
Can ship immediately

Factory Stock: 160
Manufacturer

Manufacturer Part Number

TL-W5MC1

DescriptionSENSOR PROXIMITY NPN 5MM 10-30V
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
SENSOR PROXIMITY NPN 5MM 10-30V | TL-W5MC1 | Z1086-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL-W
Product Photos TL-W5MC1
Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
SeriesTL-W
Sensing Distance0.197" (5mm)
Sensor TypeInductive
Sensing ObjectMetallic
Response Frequency500Hz
Material - BodyABS Plastic
ShieldingUnshielded
Voltage - Supply10 V ~ 30 V
Output TypeNPN-NO
Terminal Type3-Wire
Package / CaseBox
Catalog Page2727 (CA2011 PDF)
Other NamesTLW5MC1
Z1086

14:45:20 5/20/2013 - Help With This Screen