Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > TL-W3MC1

All prices are in Canadian dollars.
Digi-Key Part NumberZ1084-ND
Price BreakUnit PriceExtended Price
194.8900094.89
1083.03200830.32
5071.170203,558.51
10068.797806,879.78
25066.4254416,606.36
50065.2392632,619.63
1,00060.4945960,494.59
2,50059.30842148,271.05
Quantity Available Digi-Key Stock: 15
Can ship immediately

Factory Stock: 1,232
Manufacturer

Manufacturer Part Number

TL-W3MC1

DescriptionSENSOR PROXIMITY NPN 3MM 10-30V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR PROXIMITY NPN 3MM 10-30V | TL-W3MC1 | Z1084-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL-W
Product Photos TL-W3MC1, TL-W3MB1
Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
SeriesTL-W
Sensing Distance0.118" (3mm)
Sensor TypeInductive
Sensing ObjectMetallic
Response Frequency600Hz
Material - BodyABS Plastic
ShieldingUnshielded
Voltage - Supply10 V ~ 30 V
Output TypeNPN-NO
Terminal Type3-Wire
Package / CaseBox
Catalog Page2727 (CA2011 PDF)
Other NamesTLW3MC1
Z1084

13:00:07 5/20/2013 - Help With This Screen