Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > TEA1522T/N2,518

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part Number568-2438-6-ND
Price BreakUnit PriceExtended Price
11.570001.57
101.3950013.95
251.2596031.49
1001.10200110.20
2500.96644241.61
5000.85710428.55
1,0000.67781677.81
Quantity Available Digi-Key Stock: 2,328
Can ship immediately
Manufacturer

Manufacturer Part Number

TEA1522T/N2,518

DescriptionIC CTRLR SMPS OCP UVD HV 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC CTRLR SMPS OCP UVD HV 14SOIC | TEA1522T/N2,518 | 568-2438-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TEA152x
Product Photos 14-SOIC
Product Training Modules Intro to GreenChip & STARplug
STARplug Off Line SMPS
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - AC DC Converters, Offline Switchers
SeriesSTARplug™
PackagingDigi-Reel®
Output IsolationIsolated
Frequency Range10kHz ~ 200kHz
Voltage - Input7.5 V ~ 40 V
Voltage - Breakdown650V
Voltage - Output-
Power (Watts)30W
Operating Temperature-40°C ~ 145°C
Package / Case14-SOIC (0.154", 3.90mm Width)
Supplier Device Package14-SO
Catalog Page880 (CA2011 PDF)
For Use With568-4326-ND - KIT DEMO STARPLUG BRONCO II
Other Names568-2438-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-2438-1-NDTEA1522T/N2,518Cut Tape (CT)2,328 - Immediate1.570001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-TEA1522T/N2518-CHPTEA1522T/N2,518Tape & Reel (TR)277,500 - Immediate0.734962,500
Non-Stock

2:32:48 5/20/2013 - Help With This Screen