Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Specialized > TDA8029HL/C207,118

All prices are in Canadian dollars.
Digi-Key Part Number568-2233-1-ND
Price BreakUnit PriceExtended Price
16.420006.42
105.7490057.49
255.16960129.24
1004.70160470.16
2504.255961,063.99
5003.810301,905.15
1,0003.208683,208.68
Quantity Available Digi-Key Stock: 13,564
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA8029HL/C207,118

DescriptionIC SMART CARD READER 32-LQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SMART CARD READER 32-LQFP | TDA8029HL/C207,118 | 568-2233-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TDA8029
Product Photos 32-LQFP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Specialized
Series-
PackagingCut Tape (CT)
Applications-
InterfaceSerial
Voltage - Supply2.7 V ~ 6 V
Package / Case32-LQFP
Supplier Device Package32-LQFP (7x7)
Mounting TypeSurface Mount
Catalog Page880 (CA2011 PDF)
Other Names568-2233-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-2233-2-NDTDA8029HL/C207,118Tape & Reel (TR)12,000 - Immediate2.963572,000
568-2233-6-NDTDA8029HL/C207,118Digi-Reel®13,564 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:28:14 5/23/2013 - Help With This Screen