

TCS34725FN | |
|---|---|
DigiKey Part Number | TCS34725FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS34725FN |
Description | COLOR SENSOR I2C 16-B 6-SMD |
Customer Reference | |
Detailed Description | Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TCS34725FN Models |
Category | Features Gain Control, Interrupt, Sleep Mode |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.7 V ~ 3.6 V |
Packaging Tape & Reel (TR) | Current - Supply (Max) 330µA @ 3V |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C |
Output I2C | Package / Case 6-SMD Module |
Resolution (Bits) 16 b | Base Product Number |














