Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Supervisors > TCM810LENB713

All prices are in Canadian dollars.
Digi-Key Part NumberTCM810LENB713DKR-ND
Price BreakUnit PriceExtended Price
10.450000.45
100.372003.72
250.317207.93
1000.2842028.42
Quantity Available Digi-Key Stock: 2,771
Can ship immediately
Manufacturer

Manufacturer Part Number

TCM810LENB713

DescriptionIC RESET MONITOR 4.63V SOT23B
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC RESET MONITOR 4.63V SOT23B | TCM810LENB713 | TCM810LENB713DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TCM809, 810
Product Photos SOT-23
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Supervisors
Series-
PackagingDigi-Reel®
TypeSimple Reset/Power-On Reset
Number of Voltages Monitored1
OutputPush-Pull, Totem Pole
ResetActive High
Reset Timeout140 ms Minimum
Voltage - Threshold4.63V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23-3
Catalog Page714 (CA2011 PDF)
Other NamesTCM810LENB713DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TCM810LENB713CT-NDTCM810LENB713Cut Tape (CT)2,771 - Immediate0.450001
TCM810LENB713TR-NDTCM810LENB713Tape & Reel (TR)57 - Immediate0.284243,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:19:02 5/19/2013 - Help With This Screen