Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Supervisors > TCM809RENB713

All prices are in Canadian dollars.
Digi-Key Part NumberTCM809RENB713CT-ND
Price BreakUnit PriceExtended Price
10.460000.46
100.381003.81
250.324808.12
1000.2910029.10
Quantity Available Digi-Key Stock: 14,347
Can ship immediately
Manufacturer

Manufacturer Part Number

TCM809RENB713

DescriptionIC RESET MONITOR 2.63V SOT23B
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC RESET MONITOR 2.63V SOT23B | TCM809RENB713 | TCM809RENB713CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TCM809, 810
Product Photos SOT-23
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Supervisors
Series-
PackagingCut Tape (CT)
TypeSimple Reset/Power-On Reset
Number of Voltages Monitored1
OutputPush-Pull, Totem Pole
ResetActive Low
Reset Timeout140 ms Minimum
Voltage - Threshold2.63V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23-3
Catalog Page714 (CA2011 PDF)
Other Names158-2023-1
158-2023-1-ND
TCM809RENB
TCM809RENB713CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TCM809RENB713TR-NDTCM809RENB713Tape & Reel (TR)12,000 - Immediate0.291033,000
TCM809RENB713DKR-NDTCM809RENB713Digi-Reel®14,347 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:19:43 6/18/2013 - Help With This Screen