
TC1240AECHTR | |
|---|---|
DigiKey Part Number | TC1240AECHTR-ND - Tape & Reel (TR) TC1240AECHCT-ND - Cut Tape (CT) TC1240AECHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1240AECHTR |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC1240AECHTR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 80kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2665M6/NOPB | Texas Instruments | 48,294 | LM2665M6/NOPBCT-ND | $2.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 25 | $1.71760 | $42.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40326 | $4,209.78 |










