Keywords:





Product Index > Switches > Accessories - Caps > TACRED

All prices are in Canadian dollars.
Digi-Key Part NumberEG1085-ND
Price BreakUnit PriceExtended Price
10.310000.31
100.294002.94
250.288407.21
500.2824014.12
1000.2763027.63
2500.2639665.99
5000.25782128.91
1,0000.19644196.44
Quantity Available Digi-Key Stock: 1,586
Can ship immediately
Manufacturer

Manufacturer Part Number

TACRED

DescriptionSWITCH CAP RED RECTANGLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH CAP RED RECTANGLE | TACRED | EG1085-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TACRED Drawing
Product Photos TACRED
Product Training Modules Switch Basics
Catalog Drawings TAC Series
Standard Package100
CategorySwitches
FamilyAccessories - Caps
Series-
Switch TypePushbutton
ShapeRectangular
ColorRed
IlluminationNon-Illuminated
For Use With/Related Products320, JN, P197, P227 and TL4201 Series
Mounting TypeSnap Fit
Size9.60mm L x 5.30mm W x 11.20mm H
Features-
Catalog Page2301 (CA2011 PDF)
For Use WithEG4368-ND - SWITCH PUSH DPDT 0.1A 30V
EG4366-ND - SWITCH TACT SPST-NO 0.025A 50V
EG2548-ND - SWITCH TACT SPST-NO 0.025A 50V
EG1026-ND - SWITCH PUSHBUTTON DPST 7A 125V
EG1022-ND - SWITCH PUSH SPST 10A 125V
EG1021-ND - SWITCH PUSH SPST 10A 125V
EG1874-ND - SWITCH PUSH 4PDT 0.1A 30V
EG1873-ND - SWITCH PUSH 4PDT 0.1A 30V
EG1020-ND - SWITCH PUSHBUTTON DPDT 7A 125V
EG1017-ND - SWITCH PUSH DPDT 0.1A 30V
More...
Other NamesA041624
EG1085
TAC RED

22:47:12 6/19/2013 - Help With This Screen