Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > SY100EP16VZG

All prices are in Canadian dollars.
Digi-Key Part Number576-3433-5-ND
Price BreakUnit PriceExtended Price
15.010005.01
104.4770044.77
504.02960201.48
1003.67150367.15
2503.31328828.32
5002.973001,486.50
1,0002.507352,507.35
2,5002.381995,954.97
5,0002.2834811,417.42
Quantity Available Digi-Key Stock: 2,146
Can ship immediately
Manufacturer

Manufacturer Part Number

SY100EP16VZG

DescriptionIC LN RCVR DIFF 3.3V/5V 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC LN RCVR DIFF 3.3V/5V 8-SOIC | SY100EP16VZG | 576-3433-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SY100EP16V
Product Photos 8-SOIC
Standard Package95
CategoryIntegrated Circuits (ICs)
FamilyLogic - Specialty Logic
Series100EP
PackagingTube
Logic TypeDifferential Receiver/Driver
Supply Voltage3 V ~ 5.5 V
Number of Bits-
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC
Catalog Page1031 (CA2011 PDF)
Other Names576-3433-5
Possible Substitute

10:45:22 6/19/2013 - Help With This Screen