Keywords:





Product Index > Sensors, Transducers > Position Sensors - Angle, Linear Position Measuring > SV01L103ADA11T00

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberSV01L103ADA11T00-ND
Price BreakUnit PriceExtended Price
2501.25172312.93
Quantity Available
Manufacturer

Manufacturer Part Number

SV01L103ADA11T00

DescriptionSENSOR ROTARY POSITION THR HOLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Rotary Position Sensors
Standard Package125
CategorySensors, Transducers
FamilyPosition Sensors - Angle, Linear Position Measuring
SeriesSV01
Position - Sensing333.33°
Sensor TypeRotary - Resistive
Voltage - Supply-
Linearity±2%
Resistance (Ohms)10k
Operating Temperature-40°C ~ 85°C
Resistance Tolerance±30%

4:28:55 5/18/2013 - Help With This Screen