SUD50P04-13L-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 24,040
Unit Price: $3.04000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2,342
Unit Price: $1.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,004
Unit Price: $2.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,546
Unit Price: $2.41000
Datasheet

Similar


STMicroelectronics
In Stock: 2,296
Unit Price: $3.04000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,839
Unit Price: $2.91000
Datasheet
P-Channel 40 V 60A (Tc) 3W (Ta), 93.7W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD50P04-13L-GE3

DigiKey Part Number
SUD50P04-13L-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SUD50P04-13L-GE3
Description
MOSFET P-CH 40V 60A TO252
Customer Reference
Detailed Description
P-Channel 40 V 60A (Tc) 3W (Ta), 93.7W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3120 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 93.7W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes