Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Receptacles, Female Sockets > SSW-106-02-G-S

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberSAM1216-06-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Value Added Item
Manufacturer

Manufacturer Part Number

SSW-106-02-G-S

DescriptionCONN RCPT .100" 6POS SNGL GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SSW Drawing - Thru Hole
SSW, SSQ Spec Sheet - Thru Hole
SSW Single Row Footprint
Product Training Modules Board-to-Board Connectors
Catalog Drawings SSQ, SSW Single Vertical
Featured Product Board-To-Board Interconnect Systems
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Receptacles, Female Sockets
SeriesSSW
PackagingBulk
Connector TypeReceptacle
Contact TypeFemale Socket
Number of Positions6
Number of Positions LoadedAll
Pitch0.100" (2.54mm)
Number of Rows1
Row Spacing-
Mounting TypeThrough Hole
TerminationSolder
Fastening Type-
Features-
Contact FinishGold
Contact Finish Thickness20µin (0.51µm)
ColorBlack
Mating ProductsMTLW-106-08-G-S-335-ND - CONN HEADER 6 POS .1 GOLD
TSM-106-01-L-SV-ND - CONN HEADER 6POS .100" SNGL SMD
TSW-106-25-F-S-RA-ND - CONN HEADER 6POS .100" SNGL R/A
TSW-106-19-T-S-ND - CONN HEADER 6POS .100" SNGL
TSW-106-15-T-S-ND - CONN HEADER 6POS .100" SNGL
TSW-106-09-T-S-RA-ND - CONN HEADER 6POS .100" SNGL R/A
TSW-106-07-S-S-LL-ND - CONN HEADER 6POS .100" SNGL
TSW-106-07-F-S-ND - CONN HEADER 6POS .100" SNGL
MTLW-106-06-G-S-150-ND - CONN HEADER 6POS 1.00" SGL GOLD
LCW-106-08-S-S-300-ND - CONN LOCK TERMINAL STRIP 6POS
More...
Other NamesSAM1216-06

1:37:19 5/19/2013 - Help With This Screen