Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > SSTV16859GX

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberSSTV16859GX-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

SSTV16859GX

DescriptionIC REG 13BIT DUAL SSTL-2 96FBGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SSTV16859
Standard Package2,500
CategoryIntegrated Circuits (ICs)
FamilyLogic - Specialty Logic
Series74SSTV
PackagingTape & Reel (TR)
Logic TypeRegistered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage2.3 V ~ 2.7 V
Number of Bits13, 26
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case96-LFBGA
Supplier Device Package96-BGA

2:59:14 5/19/2013 - Help With This Screen