SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J328R,LF

DigiKey Part Number
SSM3J328RLFTR-ND - Tape & Reel (TR)
SSM3J328RLFCT-ND - Cut Tape (CT)
SSM3J328RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J328R,LF
Description
MOSFET P-CH 20V 6A SOT23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3J328R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
29.8mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
12.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
840 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138,197
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.38600$3.86
100$0.24400$24.40
500$0.18202$91.01
1,000$0.16198$161.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13237$397.11
6,000$0.11989$719.34
9,000$0.11353$1,021.77
15,000$0.10637$1,595.55
21,000$0.10213$2,144.73
30,000$0.09801$2,940.30
75,000$0.08943$6,707.25
Manufacturers Standard Package