Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.2x1.2)

SSM2537ACBZ-R7

DigiKey Part Number
505-SSM2537ACBZ-R7TR-ND - Tape & Reel (TR)
505-SSM2537ACBZ-R7CT-ND - Cut Tape (CT)
505-SSM2537ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2537ACBZ-R7
Description
IC AMP CLASS D MONO 2.7W 8WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
SSM2537ACBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Analog Devices Inc.
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
9-WLCSP (1.2x1.2)
Output Type
1-Channel (Mono)
Package / Case
9-UFBGA, WLCSP
Max Output Power x Channels @ Load
2.7W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,586
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.52000$5.52
10$4.15500$41.55
25$3.81320$95.33
100$3.43640$343.64
250$3.25668$814.17
500$3.22048$1,610.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.94916$8,847.48
Manufacturers Standard Package