

SSM2537ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-SSM2537ACBZ-R7TR-ND - Tape & Reel (TR) 505-SSM2537ACBZ-R7CT-ND - Cut Tape (CT) 505-SSM2537ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2537ACBZ-R7 |
Description | IC AMP CLASS D MONO 2.7W 8WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2537ACBZ-R7 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-WLCSP (1.2x1.2) |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, WLCSP |
Max Output Power x Channels @ Load 2.7W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.52000 | $5.52 |
| 10 | $4.15500 | $41.55 |
| 25 | $3.81320 | $95.33 |
| 100 | $3.43640 | $343.64 |
| 250 | $3.25668 | $814.17 |
| 500 | $3.22048 | $1,610.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.94916 | $8,847.48 |

