Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46)

SSM2517CBZ-R7

DigiKey Part Number
505-SSM2517CBZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM2517CBZ-R7
Description
IC AMP CLASS D MONO 2.4W 9WLCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46)
Datasheet
 Datasheet
EDA/CAD Models
SSM2517CBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Analog Devices Inc.
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
9-WLCSP (1.46x1.46)
Output Type
1-Channel (Mono)
Package / Case
9-WFBGA, WLCSP
Max Output Power x Channels @ Load
2.4W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types