
SRN8040-1R5Y | |
|---|---|
DigiKey Part Number | SRN8040-1R5YTR-ND - Tape & Reel (TR) SRN8040-1R5YCT-ND - Cut Tape (CT) SRN8040-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-1R5Y |
Description | FIXED IND 1.5UH 7A 11 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 7 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-1R5Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | 13 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.69100 | $6.91 |
| 100 | $0.56870 | $56.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46766 | $467.66 |
| 2,000 | $0.44098 | $881.96 |
| 3,000 | $0.42609 | $1,278.27 |
| 5,000 | $0.40806 | $2,040.30 |
| 7,000 | $0.39662 | $2,776.34 |
| 10,000 | $0.38485 | $3,848.50 |
| 25,000 | $0.36743 | $9,185.75 |

