Keywords:





Product Index > Boxes, Enclosures, Racks > Card Rack Accessories > SR2-97A2

All prices are in Canadian dollars.
Digi-Key Part NumberV2034-ND
Price BreakUnit PriceExtended Price
19.740009.74
108.5610085.61
257.59760189.94
1007.11620711.62
2506.688161,672.04
5006.420623,210.31
Quantity Available Digi-Key Stock: 83
Can ship immediately
Manufacturer

Manufacturer Part Number

SR2-97A2

DescriptionRAIL FRAME LOC 2" ALUMINUM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RAIL FRAME LOC 2" ALUMINUM | SR2-97A2 | V2034-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Aluminum Instrument Cases
Product Photos SR2-97A2
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyCard Rack Accessories
SeriesFrame-Loc Rails™
Accessory TypeRail Frame, Aluminum 2.000" (50.80mm)
For Use With/Related ProductsCases, P.C. Board Racks and Carriers
Catalog Page2517 (CA2011 PDF)
Other NamesSR2-97A2-ND
SR297A2
V2034

8:42:39 6/19/2013 - Help With This Screen