Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters - Multi-Function, Configurable > SN74LVC1G97DCKT

All prices are in Canadian dollars.
Digi-Key Part Number296-32311-6-ND
Price BreakUnit PriceExtended Price
10.950000.95
100.829008.29
250.7324018.31
1000.6382063.82
Quantity Available Digi-Key Stock: 375
Can ship immediately

Factory Stock: 81,250
Manufacturer

Manufacturer Part Number

SN74LVC1G97DCKT

DescriptionIC MULTI-FUNC GATE CONFIG SC70-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Gates and Inverters - Multi-Function, Configurable
Series74LVC
PackagingDigi-Reel®
Logic TypeConfigurable Multiple Function
Number of Circuits1
Number of Inputs3
Schmitt Trigger InputYes
Output TypeSingle-Ended
Current - Output High, Low32mA, 32mA
Voltage - Supply1.65 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device PackageSC-70-6
Other Names296-32311-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-15582-1-NDSN74LVC1G97DCKRCut Tape (CT)31,332 - Immediate
351,000 - Factory Stock
0.440001
296-15582-2-NDSN74LVC1G97DCKRTape & Reel (TR)30,000 - Immediate
351,000 - Factory Stock
0.108233,000
296-32311-2-NDSN74LVC1G97DCKTTape & Reel (TR)250 - Immediate
81,250 - Factory Stock
0.53952250
296-15582-6-NDSN74LVC1G97DCKRDigi-Reel®31,332 - Immediate
351,000 - Factory Stock
Calculate1
296-32311-1-NDSN74LVC1G97DCKTCut Tape (CT)375 - Immediate
81,250 - Factory Stock
0.950001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:53:27 5/23/2013 - Help With This Screen