Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers > SN74LVC1G66DCKR

All prices are in Canadian dollars.
Digi-Key Part Number296-13254-1-ND
Price BreakUnit PriceExtended Price
10.450000.45
100.353003.53
250.297607.44
1000.2425024.25
2500.2008050.20
5000.1658882.94
1,0000.12425124.25
Quantity Available Digi-Key Stock: 74,465
Can ship immediately

Factory Stock: 138,000
Manufacturer

Manufacturer Part Number

SN74LVC1G66DCKR

DescriptionIC SWITCH 1X1 SC70-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SWITCH 1X1 SC70-5 | SN74LVC1G66DCKR | 296-13254-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74LVC1G66
Product Photos 74LVC Series (SC70)
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Analog Switches, Multiplexers, Demultiplexers
Series74LVC
PackagingCut Tape (CT)
FunctionSwitch
Circuit1 x SPST
On-State Resistance10 Ohm
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)1.65 V ~ 5.5 V
Current - Supply10µA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case6-TSSOP (5 Lead), SC-88A, SOT-353
Supplier Device PackageSC-70-5
Catalog Page966 (CA2011 PDF)
Other Names296-13254-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-13254-2-NDSN74LVC1G66DCKRTape & Reel (TR)72,000 - Immediate
138,000 - Factory Stock
0.110823,000
296-32304-2-NDSN74LVC1G66DCKTTape & Reel (TR)500 - Immediate
48,750 - Factory Stock
0.55244250
296-13254-6-NDSN74LVC1G66DCKRDigi-Reel®74,465 - Immediate
138,000 - Factory Stock
Calculate1
296-32304-1-NDSN74LVC1G66DCKTCut Tape (CT)749 - Immediate
48,750 - Factory Stock
0.970001
296-32304-6-NDSN74LVC1G66DCKTDigi-Reel®749 - Immediate
48,750 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:45:19 6/19/2013 - Help With This Screen