Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters > SN74LVC1G02DBVR

All prices are in Canadian dollars.
Digi-Key Part Number296-11597-6-ND
Price BreakUnit PriceExtended Price
10.540000.54
100.377003.77
250.310007.75
1000.2476024.76
2500.1804045.10
5000.1465073.25
1,0000.11260112.60
Quantity Available Digi-Key Stock: 18,484
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1G02DBVR

DescriptionIC 2-INPUT NOR GATE SOT-23-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC 2-INPUT NOR GATE SOT-23-5 | SN74LVC1G02DBVR | 296-11597-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74LVC1G02
Product Photos 74LVC Series (SOT-23)
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Gates and Inverters
Series74LVC
PackagingDigi-Reel®
Logic TypeNOR Gate
Number of Circuits1
Number of Inputs2
Features-
Voltage - Supply1.65 V ~ 5.5 V
Current - Quiescent (Max)10µA
Current - Output High, Low32mA, 32mA
Logic Level - Low0.7 V ~ 0.8 V
Logic Level - High1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL4ns @ 5V, 50pF
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Supplier Device PackageSOT-23-5
Package / CaseSC-74A, SOT-753
Other Names296-11597-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-11597-2-NDSN74LVC1G02DBVRTape & Reel (TR)15,000 - Immediate
96,000 - Factory Stock
0.098393,000
296-11597-1-NDSN74LVC1G02DBVRCut Tape (CT)18,484 - Immediate
96,000 - Factory Stock
0.540001
296-32287-2-NDSN74LVC1G02DBVTTape & Reel (TR)500 - Immediate
71,500 - Factory Stock
0.51384250
296-32287-1-NDSN74LVC1G02DBVTCut Tape (CT)710 - Immediate
71,500 - Factory Stock
0.900001
296-32287-6-NDSN74LVC1G02DBVTDigi-Reel®710 - Immediate
71,500 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:28:06 5/22/2013 - Help With This Screen