16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS123N

DigiKey Part Number
296-1636-5-ND
Manufacturer
Manufacturer Product Number
SN74LS123N
Description
IC MMV 2-CIR 28-NS 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 28 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS123N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
28 ns
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,829
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$1.41000$1.41
10$1.01500$10.15
25$0.91520$22.88
100$0.80430$80.43
250$0.75160$187.90
500$0.71976$359.88
1,000$0.69358$693.58
2,500$0.66594$1,664.85
5,000$0.64928$3,246.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

16,312In Stock
Ships from Rochester Electronics, LLC