Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Universal Bus Functions > SN74ALVCF162834GR

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number296-13628-6-ND
Price BreakUnit PriceExtended Price
12.440002.44
102.2040022.04
251.9744049.36
1001.77540177.54
2501.57644394.11
5001.37748688.74
1,0001.140251,140.25
Quantity Available Digi-Key Stock: 2,146
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74ALVCF162834GR

DescriptionIC UNIV BUS DVR 18BIT 56TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC UNIV BUS DVR 18BIT 56TSSOP | SN74ALVCF162834GR | 296-13628-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74ALVCF162834
Product Photos 56-TSSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Universal Bus Functions
Series74ALVCF
PackagingDigi-Reel®
Logic TypeUniversal Bus Driver, CMOS
Number of Inputs-
Number of Circuits18-Bit
Current - Output High, Low18mA, 18mA
Voltage - Supply2.3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package56-TSSOP
Catalog Page939 (CA2011 PDF)
Other Names296-13628-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-13628-1-NDSN74ALVCF162834GRCut Tape (CT)2,146 - Immediate2.440001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:32:45 5/23/2013 - Help With This Screen