TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7402N

DigiKey Part Number
296-33594-5-ND
Manufacturer
Manufacturer Product Number
SN7402N
Description
IC GATE NOR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN7402N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 16mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,366
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$4.80000$4.80
10$3.59200$35.92
25$3.29080$82.27
100$2.95920$295.92
250$2.80096$700.24
500$2.70556$1,352.78
1,000$2.62703$2,627.03
2,500$2.54416$6,360.40
5,000$2.49421$12,471.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

21,041In Stock
Ships from Rochester Electronics, LLC