SMD1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1

DigiKey Part Number
SMD1-ND
Manufacturer
Manufacturer Product Number
SMD1
Description
REMOVAL KIT FOR COMPONENTS SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Tube
Part Status
Active
Accessory Type
Solder Removal Kit
For Use With/Related Products
-
Shelf Life
24 Months
Digi-Key Storage
-
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$25.20000$25.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.